SRF0905-472Y | ||
---|---|---|
DigiKey Part Number | SRF0905-472YTR-ND - Tape & Reel (TR) SRF0905-472YCT-ND - Cut Tape (CT) SRF0905-472YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF0905-472Y | |
Description | CMC 4.7MH 400MA 2LN 4KOHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 300 kHz 400mA DCR 900mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF0905-472Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4 kOhms @ 300 kHz | |
Inductance @ Frequency | 4.7 mH @ 100 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.53100 | ¥95.31 |
25 | ¥8.66560 | ¥216.64 |
50 | ¥8.14700 | ¥407.35 |
100 | ¥6.75960 | ¥675.96 |
250 | ¥6.24008 | ¥1,560.02 |
500 | ¥5.89332 | ¥2,946.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.90531 | ¥5,905.31 |
3,000 | ¥5.71483 | ¥17,144.49 |
5,000 | ¥5.52433 | ¥27,621.65 |
10,000 | ¥5.33384 | ¥53,338.40 |