SRF0703-820M | ||
---|---|---|
DigiKey Part Number | SRF0703-820MTR-ND - Tape & Reel (TR) SRF0703-820MCT-ND - Cut Tape (CT) SRF0703-820MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF0703-820M | |
Description | INDUCT ARRAY 2 COIL 82UH SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 328 µH Inductance - Connected in Series 82 µH Inductance - Connected in Parallel 610mOhm Max DC Resistance (DCR) - Parallel 860 mA Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF0703-820M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 82 µH | |
Inductance - Connected In Series | 328 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 860 mA | |
Current Rating - Series | 430 mA | |
Current Saturation - Parallel | 890 mA | |
Current Saturation - Series | 440 mA | |
DC Resistance (DCR) - Parallel | 610mOhm Max | |
DC Resistance (DCR) - Series | 2.28Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.61700 | ¥66.17 |
25 | ¥6.01920 | ¥150.48 |
50 | ¥5.65620 | ¥282.81 |
100 | ¥4.69330 | ¥469.33 |
250 | ¥4.33256 | ¥1,083.14 |
500 | ¥4.09186 | ¥2,045.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.73087 | ¥5,596.31 |
3,000 | ¥3.61050 | ¥10,831.50 |
7,500 | ¥3.49015 | ¥26,176.12 |
10,500 | ¥3.36980 | ¥35,382.90 |