Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,650 In Stock | 1 : ¥5.45000 Cut Tape (CT) 1,500 : ¥2.95010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 µH | 4 µH | ±20% | 5.25 A | 2.63 A | 7.97 A | 3.99 A | 13.5mOhm Max | 72mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
78,733 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1 mH | 4 mH | ±20% | 260 mA | 128 mA | 250 mA | 130 mA | 6.11Ohm Max | 24.42Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
76,982 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±20% | 3.09 A | 1.55 A | 3.78 A | 1.89 A | 40.6mOhm Max | 242mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
63,136 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 730 mA | 367 mA | 790 mA | 390 mA | 715mOhm Max | 2.64Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
25,193 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47 µH | 188 µH | ±20% | 1.08 A | 542 mA | 1.14 A | 570 mA | 338mOhm Max | 1.28Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
16,859 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 2.08 A | 1.04 A | 2.47 A | 1.24 A | 82.6mOhm Max | 342mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
14,539 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 1.31 A | 653 mA | 1.35 A | 680 mA | 240mOhm Max | 1Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
7,002 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22 µH | 88 µH | ±20% | 1.62 A | 811 mA | 1.67 A | 830 mA | 150mOhm Max | 620mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
5,151 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 220 µH | 880 µH | ±20% | 520 mA | 260 mA | 530 mA | 270 mA | 1.48Ohm Max | 5.5Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
2,711 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 3.3 µH | 13.2 µH | ±20% | 3.31 A | 1.66 A | 4.22 A | 2.11 A | 31.6mOhm Max | 182mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
2,581 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 470 µH | 1.88 mH | ±20% | 350 mA | 173 mA | 370 mA | 180 mA | 2.82Ohm Max | 11.22Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
15,358 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | 60 µH | ±20% | 1.83 A | 916 mA | 2.05 A | 1.03 A | 119mOhm Max | 470mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
13,424 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 820 µH | 3.28 mH | ±20% | 270 mA | 134 mA | 280 mA | 140 mA | 5.01Ohm Max | 20.07Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
9,656 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 330 µH | 1.32 mH | ±20% | 420 mA | 211 mA | 440 mA | 220 mA | 2.16Ohm Max | 8.25Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
7,776 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 150 µH | 600 µH | ±20% | 580 mA | 289 mA | 650 mA | 320 mA | 986mOhm Max | 3.63Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
3,815 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 680 µH | 2.72 mH | ±20% | 290 mA | 143 mA | 310 mA | 150 mA | 3.96Ohm Max | 16.17Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
3,741 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.8 µH | 27.2 µH | ±20% | 2.55 A | 1.28 A | 3.12 A | 1.56 A | 65.8mOhm Max | 285mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
2,676 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 68 µH | 272 µH | ±20% | 890 mA | 444 mA | 960 mA | 480 mA | 507mOhm Max | 1.92Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
2,426 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 82 µH | 328 µH | ±20% | 860 mA | 430 mA | 890 mA | 440 mA | 610mOhm Max | 2.28Ohm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
2,244 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8.2 µH | 32.8 µH | ±20% | 2.19 A | 1.1 A | 2.66 A | 1.33 A | 77.2mOhm Max | 306mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
1,494 In Stock | 1 : ¥9.43000 Cut Tape (CT) 1,500 : ¥4.48128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 330 nH | 1.32 µH | ±20% | 6.19 A | 3.1 A | 14.4 A | 7.18 A | 9.2mOhm Max | 40mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
44 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2.2 µH | 8.8 µH | ±20% | 4.11 A | 2.06 A | 5.52 A | 2.76 A | 21.7mOhm Max | 132mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) | |||
31 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.69474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 1.5 µH | 6 µH | ±20% | 4.64 A | 2.32 A | 6.52 A | 3.26 A | 19.1mOhm Max | 110mOhm Max | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.142" (3.60mm) |