SRF0504-302Y | ||
---|---|---|
DigiKey Part Number | SRF0504-302YTR-ND - Tape & Reel (TR) SRF0504-302YCT-ND - Cut Tape (CT) SRF0504-302YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF0504-302Y | |
Description | CMC 6UH 500MA 2LN 3KOHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 6 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3 kOhms @ 100 MHz 500mA DCR 200mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF0504-302Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 3 kOhms @ 100 MHz | |
Inductance @ Frequency | 6 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height (Max) | 0.189" (4.80mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.40900 | ¥104.09 |
25 | ¥9.46040 | ¥236.51 |
50 | ¥8.89240 | ¥444.62 |
100 | ¥7.37940 | ¥737.94 |
250 | ¥6.81144 | ¥1,702.86 |
500 | ¥6.43318 | ¥3,216.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.44631 | ¥6,446.31 |
3,000 | ¥6.23834 | ¥18,715.02 |
5,000 | ¥6.03039 | ¥30,151.95 |
10,000 | ¥5.82245 | ¥58,224.50 |