SMCJ400A | ||
---|---|---|
DigiKey Part Number | SMCJ400ABBTR-ND - Tape & Reel (TR) SMCJ400ABBCT-ND - Cut Tape (CT) SMCJ400ABBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ400A | |
Description | TVS DIODE 400VWM 648VC SMC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMCJ400A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.06700 | ¥60.67 |
100 | ¥4.19740 | ¥419.74 |
500 | ¥3.50736 | ¥1,753.68 |
1,000 | ¥2.98492 | ¥2,984.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.65843 | ¥7,975.29 |
6,000 | ¥2.51852 | ¥15,111.12 |
9,000 | ¥2.33197 | ¥20,987.73 |
30,000 | ¥2.30888 | ¥69,266.40 |