SMBJ16A | |
---|---|
DigiKey Part Number | SMBJ16ABTR-ND - Tape & Reel (TR) SMBJ16ABCT-ND - Cut Tape (CT) SMBJ16ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A |
Description | TVS DIODE 16VWM 26VC SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97800 | ¥19.78 |
100 | ¥0.99740 | ¥99.74 |
500 | ¥0.88382 | ¥441.91 |
1,000 | ¥0.68778 | ¥687.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.61556 | ¥1,846.68 |
6,000 | ¥0.60544 | ¥3,632.64 |