SF-1206HH15M-2 | ||
---|---|---|
DigiKey Part Number | SF-1206HH15M-2TR-ND - Tape & Reel (TR) SF-1206HH15M-2CT-ND - Cut Tape (CT) SF-1206HH15M-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-1206HH15M-2 | |
Description | FUSE BOARD MOUNT 15A 24VDC 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 15 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-1206HH15M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 34 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.0031 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.52000 | ¥6.52 |
5 | ¥6.36200 | ¥31.81 |
10 | ¥6.17500 | ¥61.75 |
50 | ¥5.19380 | ¥259.69 |
100 | ¥4.31090 | ¥431.09 |
250 | ¥3.91952 | ¥979.88 |
500 | ¥3.33150 | ¥1,665.75 |
1,000 | ¥2.93955 | ¥2,939.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69457 | ¥8,083.71 |
6,000 | ¥2.64557 | ¥15,873.42 |
15,000 | ¥2.54758 | ¥38,213.70 |