SF-1206F700-2 | ||
---|---|---|
DigiKey Part Number | SF-1206F700-2TR-ND - Tape & Reel (TR) SF-1206F700-2CT-ND - Cut Tape (CT) SF-1206F700-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-1206F700-2 | |
Description | FUSE BOARD MOUNT 7A 32VDC 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 7 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-1206F700-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.25 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
DC Cold Resistance | 0.007 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.56000 | ¥4.56 |
5 | ¥4.39600 | ¥21.98 |
10 | ¥4.26300 | ¥42.63 |
50 | ¥3.58700 | ¥179.35 |
100 | ¥2.97850 | ¥297.85 |
250 | ¥2.70772 | ¥676.93 |
500 | ¥2.30166 | ¥1,150.83 |
1,000 | ¥2.03080 | ¥2,030.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.82771 | ¥9,138.55 |
10,000 | ¥1.76003 | ¥17,600.30 |