SDR1006-181KL | |
---|---|
DigiKey Part Number | SDR1006-181KLTR-ND - Tape & Reel (TR) SDR1006-181KLCT-ND - Cut Tape (CT) SDR1006-181KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-181KL |
Description | FIXED IND 180UH 720MA 630MOHM SM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 720 mA 630mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-181KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.91900 | ¥59.19 |
25 | ¥5.42480 | ¥135.62 |
50 | ¥4.93060 | ¥246.53 |
100 | ¥4.38870 | ¥438.87 |
250 | ¥4.14244 | ¥1,035.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.35331 | ¥2,682.65 |
1,600 | ¥3.15603 | ¥5,049.65 |
2,400 | ¥3.05743 | ¥7,337.83 |
5,600 | ¥2.95879 | ¥16,569.22 |
20,000 | ¥2.86017 | ¥57,203.40 |