PVG5A503C03R00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 306
Unit Price: ¥32.50000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 2,905
Unit Price: ¥26.63000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: ¥20.32385
Datasheet
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVG5A503C03R00

DigiKey Part Number
490-2673-2-ND - Tape & Reel (TR)
490-2673-1-ND - Cut Tape (CT)
490-2673-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVG5A503C03R00
Description
TRIMMER 50K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PVG5A503C03R00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±150ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.50000¥32.50
10¥27.05000¥270.50
25¥25.12320¥628.08
50¥23.75200¥1,187.60
100¥22.44950¥2,244.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥20.82984¥5,207.46
500¥19.67840¥9,839.20
750¥19.03336¥14,275.02
1,250¥18.24974¥22,812.17
1,750¥17.75067¥31,063.67
2,500¥17.23628¥43,090.70
Manufacturers Standard Package