
PVG5A503C03B00 | |
|---|---|
DigiKey Part Number | 118-PVG5A503C03B00-ND |
Manufacturer | |
Manufacturer Product Number | PVG5A503C03B00 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A503C03B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.50000 | ¥32.50 |
| 10 | ¥27.05100 | ¥270.51 |
| 25 | ¥25.12440 | ¥628.11 |
| 50 | ¥23.75300 | ¥1,187.65 |
| 100 | ¥22.45060 | ¥2,245.06 |
| 300 | ¥20.52173 | ¥6,156.52 |
| 500 | ¥19.67928 | ¥9,839.64 |
| 1,000 | ¥18.58905 | ¥18,589.05 |
| 5,000 | ¥16.27874 | ¥81,393.70 |


