JFET 2 N-Channel (Dual) 60 V 50 mA 400 mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS844 SOIC 8L ROHS

DigiKey Part Number
4004-LS844SOIC8LROHSTR-ND - Tape & Reel (TR)
4004-LS844SOIC8LROHSCT-ND - Cut Tape (CT)
4004-LS844SOIC8LROHSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS844 SOIC 8L ROHS
Description
JFET 2N-CH 60V 50MA 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
JFET 2 N-Channel (Dual) 60 V 50 mA 400 mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Drain (Id) - Max
50 mA
Manufacturer
Linear Integrated Systems, Inc.
Voltage - Cutoff (VGS off) @ Id
1 V @ 1 nA
Series
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
400 mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
2 N-Channel (Dual)
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
60 V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
8-SOIC
Current - Drain (Idss) @ Vds (Vgs=0)
1.5 mA @ 15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,411
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.81000¥94.81
10¥65.48100¥654.81
100¥54.38050¥5,438.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.42850¥111,071.25
Manufacturers Standard Package