PV37W203C01B00 | ||
---|---|---|
DigiKey Part Number | 490-2976-ND | |
Manufacturer | ||
Manufacturer Product Number | PV37W203C01B00 | |
Description | TRIMMER 20K OHM 0.25W PC PIN TOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.10700 | ¥161.07 |
100 | ¥13.33280 | ¥1,333.28 |
1,000 | ¥9.99948 | ¥9,999.48 |
5,000 | ¥8.33290 | ¥41,664.50 |
10,000 | ¥7.77737 | ¥77,773.70 |