PV36W202C01B00 | ||
---|---|---|
DigiKey Part Number | 118-PV36W202C01B00-ND | |
Manufacturer | ||
Manufacturer Product Number | PV36W202C01B00 | |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | PV36W202C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.74100 | ¥127.41 |
25 | ¥11.42400 | ¥285.60 |
50 | ¥10.98580 | ¥549.29 |
100 | ¥10.54650 | ¥1,054.65 |
300 | ¥10.10733 | ¥3,032.20 |
500 | ¥8.34956 | ¥4,174.78 |
1,000 | ¥7.91003 | ¥7,910.03 |
5,000 | ¥6.59170 | ¥32,958.50 |