PTL45-15O0-105A2 | ||
---|---|---|
DigiKey Part Number | PTL45-15O0-105A2-ND | |
Manufacturer | ||
Manufacturer Product Number | PTL45-15O0-105A2 | |
Description | SLIDE POT 1M OHM 0.06W TOP 45MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1 MOhms 0.06W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTL45-15O0-105A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.06W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
60 | ¥19.25550 | ¥1,155.33 |
120 | ¥18.48525 | ¥2,218.23 |
1,020 | ¥13.86369 | ¥14,140.96 |
5,040 | ¥11.55307 | ¥58,227.47 |