PTA4553-2015DPA104 | ||
---|---|---|
DigiKey Part Number | PTA4553-2015DPA104-ND | |
Manufacturer | ||
Manufacturer Product Number | PTA4553-2015DPA104 | |
Description | SLIDE POT 100K OHM 0.125W TOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTA4553-2015DPA104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥15.00200 | ¥150.02 |
25 | ¥13.45000 | ¥336.25 |
40 | ¥12.93250 | ¥517.30 |
100 | ¥12.41520 | ¥1,241.52 |
300 | ¥11.89793 | ¥3,569.38 |
500 | ¥9.82874 | ¥4,914.37 |
1,000 | ¥9.31143 | ¥9,311.43 |
4,900 | ¥7.75953 | ¥38,021.70 |