PTL30-19G1-103B2 | ||
---|---|---|
DigiKey Part Number | PTL30-19G1-103B2-ND | |
Manufacturer | ||
Manufacturer Product Number | PTL30-19G1-103B2 | |
Description | SLIDE POT 10K OHM 0.1W TOP 30MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PTL30-19G1-103B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.276" H (45.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.74000 | ¥23.74 |
10 | ¥20.86100 | ¥208.61 |
25 | ¥18.70200 | ¥467.55 |
40 | ¥17.98325 | ¥719.33 |
80 | ¥17.26275 | ¥1,381.02 |
230 | ¥16.54387 | ¥3,805.09 |
600 | ¥13.66667 | ¥8,200.00 |
1,200 | ¥12.94732 | ¥15,536.78 |
5,400 | ¥10.78944 | ¥58,262.98 |