PSM01-081A-204A4 | ||
---|---|---|
DigiKey Part Number | PSM01-081A-204A4-ND | |
Manufacturer | ||
Manufacturer Product Number | PSM01-081A-204A4 | |
Description | SLIDE POT 200K OHM 0.25W TOP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 200 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Motor | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.984" L x 0.512" W x 1.378" H (152.00mm x 13.00mm x 35.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥121.48536 | ¥17,007.95 |