PSM01-082A-103B2 | ||
---|---|---|
DigiKey Part Number | PSM01-082A-103B2-ND | |
Manufacturer | ||
Manufacturer Product Number | PSM01-082A-103B2 | |
Description | SLIDE POT 10K OHM 0.5W TOP 100MM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet | |
EDA/CAD Models | PSM01-082A-103B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Motor | |
Travel Range | 100mm | |
Size / Dimension | Rectangular - 5.984" L x 0.512" W x 1.378" H (152.00mm x 13.00mm x 35.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PSM Series |
Environmental Information | |
CAD Models | PSM01-082A-103B2 Models |
PCN Design/Specification | |
HTML Datasheet | PSM Series |
EDA Models | PSM01-082A-103B2 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.97000 | ¥266.97 |
70 | ¥177.96929 | ¥12,457.85 |
140 | ¥172.40757 | ¥24,137.06 |
Attribute | Description |
---|---|
Standard Package | 70 |