PM3604-8-RC | ||
---|---|---|
DigiKey Part Number | M10149TR-ND - Tape & Reel (TR) M10149CT-ND - Cut Tape (CT) M10149DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PM3604-8-RC | |
Description | INDUCT ARRAY 2 COIL 8UH SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 32 µH Inductance - Connected in Series 8 µH Inductance - Connected in Parallel 24mOhm Max DC Resistance (DCR) - Parallel 3 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | PM3604-8-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8 µH | |
Inductance - Connected In Series | 32 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3 A | |
Current Rating - Series | 1.5 A | |
DC Resistance (DCR) - Parallel | 24mOhm Max | |
DC Resistance (DCR) - Series | 96mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.452" W (13.97mm x 11.48mm) | |
Height | 0.265" (6.73mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.55400 | ¥135.54 |
25 | ¥12.49480 | ¥312.37 |
50 | ¥11.16480 | ¥558.24 |
100 | ¥9.30370 | ¥930.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.03808 | ¥3,615.23 |
800 | ¥8.24054 | ¥6,592.43 |
1,200 | ¥7.97470 | ¥9,569.64 |
2,800 | ¥7.70887 | ¥21,584.84 |
10,000 | ¥7.07091 | ¥70,709.10 |