PFBR45-ST13150S | ||
---|---|---|
DigiKey Part Number | 118-PFBR45-ST13150STR-ND - Tape & Reel (TR) 118-PFBR45-ST13150SCT-ND - Cut Tape (CT) 118-PFBR45-ST13150SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PFBR45-ST13150S | |
Description | TRANSFORMER PLC 0.45W 1.0MH EP13 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1.0mH General Purpose Pulse Transformer 2:1 Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 1.0mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.551" L x 0.547" W (14.00mm x 13.90mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.98000 | ¥47.98 |
10 | ¥38.90500 | ¥389.05 |
25 | ¥31.45320 | ¥786.33 |
50 | ¥29.46760 | ¥1,473.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥28.14300 | ¥5,065.74 |
360 | ¥27.31500 | ¥9,833.40 |
540 | ¥26.48743 | ¥14,303.21 |
1,260 | ¥25.65960 | ¥32,331.10 |