PES12-42S-N0024 | ||
---|---|---|
DigiKey Part Number | PES12-42S-N0024-ND | |
Manufacturer | ||
Manufacturer Product Number | PES12-42S-N0024 | |
Description | ROTARY ENCODER MECHANICAL 24PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Slotted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.30000 | ¥32.30 |
5 | ¥29.22400 | ¥146.12 |
10 | ¥27.30300 | ¥273.03 |
25 | ¥25.03120 | ¥625.78 |
40 | ¥23.35425 | ¥934.17 |
100 | ¥21.97640 | ¥2,197.64 |
300 | ¥20.12020 | ¥6,036.06 |
500 | ¥18.86274 | ¥9,431.37 |
1,000 | ¥17.66506 | ¥17,665.06 |