PEC12R-3220F-S0024 | |
---|---|
DigiKey Part Number | PEC12R-3220F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-3220F-S0024 |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-3220F-S0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
5 | ¥13.00600 | ¥65.03 |
10 | ¥12.16500 | ¥121.65 |
25 | ¥11.17680 | ¥279.42 |
75 | ¥10.43787 | ¥782.84 |
150 | ¥9.41887 | ¥1,412.83 |
300 | ¥8.90997 | ¥2,672.99 |
450 | ¥8.40087 | ¥3,780.39 |
975 | ¥7.89162 | ¥7,694.33 |