PEC11R-4315K-S0012 | ||
---|---|---|
DigiKey Part Number | PEC11R-4315K-S0012-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11R-4315K-S0012 | |
Description | ROTARY ENCODER MECHANICAL 12PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | PEC11R-4315K-S0012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥19.37200 | ¥193.72 |
25 | ¥17.36760 | ¥434.19 |
75 | ¥16.69773 | ¥1,252.33 |
150 | ¥16.03020 | ¥2,404.53 |
300 | ¥15.36237 | ¥4,608.71 |
450 | ¥12.69058 | ¥5,710.76 |
975 | ¥12.02265 | ¥11,722.08 |
4,950 | ¥10.01891 | ¥49,593.60 |