PEC11L-4115K-N0020 | ||
---|---|---|
DigiKey Part Number | 118-PEC11L-4115K-N0020-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC11L-4115K-N0020 | |
Description | ENCODER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 20 Quadrature, 2-Bit Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
5 | ¥17.57800 | ¥87.89 |
10 | ¥16.42200 | ¥164.22 |
25 | ¥15.05560 | ¥376.39 |
75 | ¥14.04573 | ¥1,053.43 |
150 | ¥13.21720 | ¥1,982.58 |
300 | ¥12.10083 | ¥3,630.25 |
450 | ¥11.34471 | ¥5,105.12 |
975 | ¥10.62435 | ¥10,358.74 |