PEC11D-4120F-H0015 | |
---|---|
DigiKey Part Number | 118-PEC11D-4120F-H0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11D-4120F-H0015 |
Description | ROTARY ENCDER WITH DUAL CONCENTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 15K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.71000 | ¥61.71 |
5 | ¥53.07600 | ¥265.38 |
10 | ¥49.61600 | ¥496.16 |
25 | ¥45.42840 | ¥1,135.71 |
40 | ¥42.55825 | ¥1,702.33 |
100 | ¥39.92960 | ¥3,992.96 |
300 | ¥36.58193 | ¥10,974.58 |
500 | ¥34.31044 | ¥17,155.22 |
1,000 | ¥32.15854 | ¥32,158.54 |