PDB241-GTR03-504B0 | |
---|---|
DigiKey Part Number | 118-PDB241-GTR03-504B0-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GTR03-504B0 |
Description | POT 500K OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.083" (27.50mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.90000 | ¥39.90 |
10 | ¥36.60000 | ¥366.00 |
25 | ¥32.60640 | ¥815.16 |
40 | ¥30.61050 | ¥1,224.42 |
100 | ¥27.94810 | ¥2,794.81 |
300 | ¥22.62477 | ¥6,787.43 |
500 | ¥21.29378 | ¥10,646.89 |
1,000 | ¥19.96297 | ¥19,962.97 |