MOV-10D820KTR | ||
---|---|---|
DigiKey Part Number | 118-MOV-10D820KTR-ND - Tape & Reel (TR) 118-MOV-10D820KTRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MOV-10D820KTR | |
Description | VARISTOR 82V 2.5KA DISC 10MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-10D820KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 2.5 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.39400 | ¥59.85 |
100 | ¥1.65420 | ¥165.42 |
250 | ¥1.39296 | ¥348.24 |
500 | ¥1.13174 | ¥565.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.87060 | ¥870.60 |
2,000 | ¥0.78354 | ¥1,567.08 |
5,000 | ¥0.74001 | ¥3,700.05 |
10,000 | ¥0.67472 | ¥6,747.20 |
25,000 | ¥0.63119 | ¥15,779.75 |
50,000 | ¥0.56589 | ¥28,294.50 |
100,000 | ¥0.55718 | ¥55,718.00 |