MF-USMF110-2 | ||
---|---|---|
DigiKey Part Number | MF-USMF110-2TR-ND - Tape & Reel (TR) MF-USMF110-2CT-ND - Cut Tape (CT) MF-USMF110-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-USMF110-2 | |
Description | PTC RESET FUSE 6V 1.1A 1210 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1210 (3225 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-USMF110-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
5 | ¥2.69200 | ¥13.46 |
10 | ¥2.61100 | ¥26.11 |
50 | ¥2.19680 | ¥109.84 |
100 | ¥1.82410 | ¥182.41 |
250 | ¥1.65828 | ¥414.57 |
500 | ¥1.40954 | ¥704.77 |
1,000 | ¥1.24372 | ¥1,243.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14006 | ¥3,420.18 |
6,000 | ¥1.11935 | ¥6,716.10 |
15,000 | ¥1.07789 | ¥16,168.35 |