MF-R300-2-14 | ||
---|---|---|
DigiKey Part Number | 118-MF-R300-2-14TR-ND - Tape & Reel (TR) 118-MF-R300-2-14CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MF-R300-2-14 | |
Description | PTC RESET FUSE 30V 3A RADIAL | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" L x 0.118" W (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
5 | ¥6.68200 | ¥33.41 |
10 | ¥6.25600 | ¥62.56 |
50 | ¥5.17360 | ¥258.68 |
100 | ¥4.31150 | ¥431.15 |
250 | ¥4.20384 | ¥1,050.96 |
500 | ¥3.55694 | ¥1,778.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.01809 | ¥4,527.14 |
3,000 | ¥2.91030 | ¥8,730.90 |
7,500 | ¥2.80251 | ¥21,018.82 |
10,500 | ¥2.69471 | ¥28,294.46 |