ECW1J-R24-BC0024L | ||
---|---|---|
DigiKey Part Number | ECW1J-R24-BC0024L-ND | |
Manufacturer | ||
Manufacturer Product Number | ECW1J-R24-BC0024L | |
Description | ROTARY ENCODER MECHANICAL 24PPR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet | |
EDA/CAD Models | ECW1J-R24-BC0024L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Slotted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 200K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
5 | ¥42.67000 | ¥213.35 |
10 | ¥39.88300 | ¥398.83 |
25 | ¥36.52360 | ¥913.09 |
45 | ¥34.21600 | ¥1,539.72 |
90 | ¥32.10133 | ¥2,889.12 |
270 | ¥29.40996 | ¥7,940.69 |
450 | ¥27.58382 | ¥12,412.72 |
945 | ¥25.85384 | ¥24,431.88 |