CG0402MLC-12LG | ||
---|---|---|
DigiKey Part Number | CG0402MLC-12LGTR-ND - Tape & Reel (TR) CG0402MLC-12LGCT-ND - Cut Tape (CT) CG0402MLC-12LGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CG0402MLC-12LG | |
Description | VARISTOR 0402 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | CG0402MLC-12LG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.43640 | ¥60.91 |
100 | ¥1.81180 | ¥181.18 |
250 | ¥1.64220 | ¥410.55 |
500 | ¥1.35914 | ¥679.57 |
1,000 | ¥1.01935 | ¥1,019.35 |
2,500 | ¥0.93439 | ¥2,335.97 |
5,000 | ¥0.87778 | ¥4,388.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.82114 | ¥8,211.40 |
30,000 | ¥0.75319 | ¥22,595.70 |
50,000 | ¥0.72487 | ¥36,243.50 |
100,000 | ¥0.70788 | ¥70,788.00 |