CAY10-390J4LF | ||
---|---|---|
DigiKey Part Number | CAY10-390J4LFTR-ND - Tape & Reel (TR) CAY10-390J4LFCT-ND - Cut Tape (CT) CAY10-390J4LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAY10-390J4LF | |
Description | RES ARRAY 4 RES 39 OHM 0804 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 39 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | CAY10-390J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
25 | ¥0.27920 | ¥6.98 |
50 | ¥0.21340 | ¥10.67 |
100 | ¥0.14940 | ¥14.94 |
250 | ¥0.12020 | ¥30.05 |
500 | ¥0.09604 | ¥48.02 |
1,000 | ¥0.07076 | ¥70.76 |
5,000 | ¥0.05073 | ¥253.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04405 | ¥440.50 |
30,000 | ¥0.03871 | ¥1,161.30 |
50,000 | ¥0.03551 | ¥1,775.50 |
100,000 | ¥0.03479 | ¥3,479.00 |