CAY10-000J4LF | ||
---|---|---|
DigiKey Part Number | CAY10-000J4LFTR-ND - Tape & Reel (TR) CAY10-000J4LFCT-ND - Cut Tape (CT) CAY10-000J4LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CAY10-000J4LF | |
Description | RES ARRAY 4 RES ZERO OHM 0804 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 0804, Convex, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | CAY10-000J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
25 | ¥0.27920 | ¥6.98 |
50 | ¥0.21340 | ¥10.67 |
100 | ¥0.14940 | ¥14.94 |
250 | ¥0.11984 | ¥29.96 |
500 | ¥0.09588 | ¥47.94 |
1,000 | ¥0.07052 | ¥70.52 |
5,000 | ¥0.05057 | ¥252.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.04391 | ¥439.10 |
30,000 | ¥0.03859 | ¥1,157.70 |
50,000 | ¥0.03540 | ¥1,770.00 |
100,000 | ¥0.03468 | ¥3,468.00 |