BN-LG15Y470MYB | ||
---|---|---|
DigiKey Part Number | 118-BN-LG15Y470MYB-ND | |
Manufacturer | ||
Manufacturer Product Number | BN-LG15Y470MYB | |
Description | THERMISTOR NTC ICL 15MM 47 OHM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 47 Disc 15mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 3.7 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.96300 | ¥79.63 |
25 | ¥6.36720 | ¥159.18 |
100 | ¥5.83680 | ¥583.68 |
500 | ¥4.90854 | ¥2,454.27 |
1,000 | ¥4.37788 | ¥4,377.88 |
5,000 | ¥3.97989 | ¥19,899.45 |