70ADJ-5-ML0G | ||
---|---|---|
DigiKey Part Number | 70ADJ-5-ML0GTR-ND - Tape & Reel (TR) 70ADJ-5-ML0GCT-ND - Cut Tape (CT) 70ADJ-5-ML0GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-5-ML0G | |
Description | CONN SPRING MOD MALE 5POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-5-ML0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.71000 | ¥21.71 |
10 | ¥18.91000 | ¥189.10 |
25 | ¥18.10680 | ¥452.67 |
50 | ¥17.70360 | ¥885.18 |
100 | ¥16.89870 | ¥1,689.87 |
250 | ¥15.28932 | ¥3,822.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.08218 | ¥7,041.09 |
1,000 | ¥12.07037 | ¥12,070.37 |
1,500 | ¥11.66805 | ¥17,502.07 |
2,500 | ¥11.26568 | ¥28,164.20 |
5,000 | ¥10.70240 | ¥53,512.00 |