70AAJ-4-F1 | ||
---|---|---|
DigiKey Part Number | 70AAJ-4-F1-ND | |
Manufacturer | ||
Manufacturer Product Number | 70AAJ-4-F1 | |
Description | CONN SPRING MOD FEMALE 4POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Spring Compression Contact, Female Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69000 | ¥116.90 |
30 | ¥11.19200 | ¥335.76 |
60 | ¥10.94450 | ¥656.67 |
120 | ¥10.44708 | ¥1,253.65 |
270 | ¥9.45230 | ¥2,552.12 |
510 | ¥8.70610 | ¥4,440.11 |
1,020 | ¥7.46229 | ¥7,611.54 |
2,520 | ¥6.96482 | ¥17,551.35 |