5300-25-RC | |
---|---|
DigiKey Part Number | 5300-25-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-25-RC |
Description | FIXED IND 100UH 550MA 670MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 550 mA 670mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-25-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 670mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.10500 | ¥91.05 |
500 | ¥5.62870 | ¥2,814.35 |
1,000 | ¥5.13199 | ¥5,131.99 |
5,000 | ¥4.80092 | ¥24,004.60 |
10,000 | ¥4.63538 | ¥46,353.80 |