5300-07-RC | |
---|---|
DigiKey Part Number | 5300-07-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-07-RC |
Description | FIXED IND 3.3UH 1.9A 54 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 54mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-07-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.10500 | ¥91.05 |
25 | ¥8.27880 | ¥206.97 |
50 | ¥7.78140 | ¥389.07 |
100 | ¥6.45620 | ¥645.62 |
250 | ¥5.95972 | ¥1,489.93 |
500 | ¥5.62870 | ¥2,814.35 |
1,000 | ¥5.13199 | ¥5,131.99 |
2,500 | ¥4.96648 | ¥12,416.20 |