4609X-AP1-103LF | ||
---|---|---|
DigiKey Part Number | 4609X-AP1-103LFCT-ND - Cut Tape (CT) 4609X-AP1-103LFTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 4609X-AP1-103LF | |
Description | RES ARRAY 8 RES 10K OHM 9SIP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | 4609X-AP1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.77600 | ¥37.76 |
25 | ¥3.41200 | ¥85.30 |
50 | ¥3.07020 | ¥153.51 |
100 | ¥2.53590 | ¥253.59 |
250 | ¥2.38792 | ¥596.98 |
500 | ¥1.93314 | ¥966.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.56363 | ¥1,563.63 |
2,000 | ¥1.51245 | ¥3,024.90 |
5,000 | ¥1.47832 | ¥7,391.60 |
10,000 | ¥1.42715 | ¥14,271.50 |
25,000 | ¥1.40739 | ¥35,184.75 |