3386P-1-223LF | ||
---|---|---|
DigiKey Part Number | 3386P-1-223LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3386P-1-223LF | |
Description | TRIMMER 22K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 22 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.21800 | ¥82.18 |
25 | ¥7.39480 | ¥184.87 |
50 | ¥7.12240 | ¥356.12 |
100 | ¥6.84820 | ¥684.82 |
250 | ¥6.43776 | ¥1,609.44 |
500 | ¥5.47892 | ¥2,739.46 |
1,000 | ¥5.06796 | ¥5,067.96 |
5,000 | ¥4.82299 | ¥24,114.95 |