3362P-1-104TLF | |
---|---|
DigiKey Part Number | 3362P-1-104TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-104TLF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-104TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥15.79500 | ¥157.95 |
25 | ¥14.16280 | ¥354.07 |
50 | ¥13.61760 | ¥680.88 |
100 | ¥13.07260 | ¥1,307.26 |
250 | ¥12.52780 | ¥3,131.95 |
500 | ¥10.34904 | ¥5,174.52 |
1,000 | ¥9.80434 | ¥9,804.34 |
5,000 | ¥9.58954 | ¥47,947.70 |