3312J-1-203E | ||
---|---|---|
DigiKey Part Number | 3312J-1-203ETR-ND - Tape & Reel (TR) 3312J-1-203ECT-ND - Cut Tape (CT) 3312J-1-203EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3312J-1-203E | |
Description | TRIMMER 20K OHM 0.1W J LEAD TOP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3312J-1-203E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥23.91400 | ¥239.14 |
25 | ¥21.35080 | ¥533.77 |
50 | ¥20.07020 | ¥1,003.51 |
100 | ¥19.64250 | ¥1,964.25 |
250 | ¥18.78824 | ¥4,697.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.37234 | ¥7,686.17 |
1,000 | ¥13.23724 | ¥13,237.24 |
2,500 | ¥12.38328 | ¥30,958.20 |
5,000 | ¥11.95626 | ¥59,781.30 |