3306F-1-253 | |
---|---|
DigiKey Part Number | 3306F-1-253-ND |
Manufacturer | |
Manufacturer Product Number | 3306F-1-253 |
Description | TRIMMER 25K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306F-1-253 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.65200 | ¥26.52 |
25 | ¥2.36760 | ¥59.19 |
50 | ¥2.28560 | ¥114.28 |
100 | ¥2.12140 | ¥212.14 |
250 | ¥2.08104 | ¥520.26 |
500 | ¥1.91782 | ¥958.91 |
2,000 | ¥1.50972 | ¥3,019.44 |
6,000 | ¥1.43673 | ¥8,620.38 |