3299W-1-100LF | ||
---|---|---|
DigiKey Part Number | 3299W-100LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3299W-1-100LF | |
Description | TRIMMER 10 OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3299W-1-100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
10 | ¥24.61200 | ¥246.12 |
25 | ¥21.97160 | ¥549.29 |
50 | ¥20.65480 | ¥1,032.74 |
100 | ¥20.21470 | ¥2,021.47 |
250 | ¥19.33564 | ¥4,833.91 |
500 | ¥15.82006 | ¥7,910.03 |
1,000 | ¥13.62284 | ¥13,622.84 |
5,000 | ¥12.30450 | ¥61,522.50 |