3299P-1-103LF | ||
---|---|---|
DigiKey Part Number | 3299P-103LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3299P-1-103LF | |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3299P-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.240" x 0.375" Face (6.10mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥26.21100 | ¥262.11 |
25 | ¥23.40080 | ¥585.02 |
50 | ¥21.99780 | ¥1,099.89 |
100 | ¥21.52940 | ¥2,152.94 |
250 | ¥20.59352 | ¥5,148.38 |
500 | ¥16.84926 | ¥8,424.63 |
1,000 | ¥14.50908 | ¥14,509.08 |
5,000 | ¥13.10498 | ¥65,524.90 |