2510-2L1-12 | ||
---|---|---|
DigiKey Part Number | 118-2510-2L1-12-ND | |
Manufacturer | ||
Manufacturer Product Number | 2510-2L1-12 | |
Description | SPD 15VDC MCOV 1 POLE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 15VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 45 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥600.96000 | ¥600.96 |
5 | ¥570.90600 | ¥2,854.53 |
10 | ¥540.86600 | ¥5,408.66 |
50 | ¥450.72180 | ¥22,536.09 |
100 | ¥420.67370 | ¥42,067.37 |