2089-300-BT1LF | ||
---|---|---|
DigiKey Part Number | 118-2089-300-BT1LFTR-ND - Tape & Reel (TR) 118-2089-300-BT1LFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2089-300-BT1LF | |
Description | GDT 3000V 1.5KA 2 POLE TH | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 3000 V 1500A (1.5kA) ±20% 2 Pole Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2089-300-BT1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
5 | ¥10.78600 | ¥53.93 |
10 | ¥10.08600 | ¥100.86 |
50 | ¥8.35060 | ¥417.53 |
100 | ¥6.95850 | ¥695.85 |
250 | ¥6.78424 | ¥1,696.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.74056 | ¥2,870.28 |
1,000 | ¥5.04479 | ¥5,044.79 |
1,500 | ¥4.87085 | ¥7,306.27 |
2,500 | ¥4.78386 | ¥11,959.65 |
3,500 | ¥4.69689 | ¥16,439.11 |
5,000 | ¥4.52291 | ¥22,614.55 |
12,500 | ¥4.34897 | ¥54,362.12 |