2030-23T-SM-RPLF

DigiKey Part Number
118-2030-23T-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2030-23T-SM-RPLF
Description
GDT 185V 4KA 3 POLE SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 185 V 4000A (4kA) 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2030-23T-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
185 V
Impulse Discharge Current (8/20µs)
4000A (4kA)
Tolerance
-
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
All prices are in CNY
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.28000¥25.28
5¥24.05400¥120.27
10¥22.85500¥228.55
50¥18.44140¥922.07
100¥15.63470¥1,563.47
250¥15.23392¥3,808.48
500¥12.82858¥6,414.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.