1320-S-24 | ||
---|---|---|
DigiKey Part Number | 118-1320-S-24-ND | |
Manufacturer | ||
Manufacturer Product Number | 1320-S-24 | |
Description | SPD TYPE 2/TYPE 4 38V MCOV 1POLE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 4 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 38V | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 250 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,022.56000 | ¥1,022.56 |
96 | ¥699.65698 | ¥67,167.07 |